
SG73P2BTTD1201F | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD1201FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD1201FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD1201FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD1201F |
Description | RES 1.2K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD1201F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱5.53800 | ₱55.38 |
| 25 | ₱4.38280 | ₱109.57 |
| 50 | ₱3.71600 | ₱185.80 |
| 100 | ₱3.19190 | ₱319.19 |
| 250 | ₱2.39392 | ₱598.48 |
| 500 | ₱2.07592 | ₱1,037.96 |
| 1,000 | ₱1.90441 | ₱1,904.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.78900 | ₱8,945.00 |
| 10,000 | ₱1.33404 | ₱13,340.40 |
| 15,000 | ₱1.26452 | ₱18,967.80 |
| 25,000 | ₱1.19462 | ₱29,865.50 |
| 35,000 | ₱1.19017 | ₱41,655.95 |
| 50,000 | ₱1.18576 | ₱59,288.00 |

