
SG73S2BTTD13R0F | |
|---|---|
DigiKey Part Number | 2019-SG73S2BTTD13R0FTR-ND - Tape & Reel (TR) 2019-SG73S2BTTD13R0FCT-ND - Cut Tape (CT) 2019-SG73S2BTTD13R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S2BTTD13R0F |
Description | RES 13 OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S2BTTD13R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱6.78900 | ₱67.89 |
| 25 | ₱5.40720 | ₱135.18 |
| 50 | ₱4.60920 | ₱230.46 |
| 100 | ₱3.98390 | ₱398.39 |
| 250 | ₱3.35384 | ₱838.46 |
| 500 | ₱2.99298 | ₱1,496.49 |
| 1,000 | ₱2.70595 | ₱2,705.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.26032 | ₱6,301.60 |
| 10,000 | ₱1.16795 | ₱11,679.50 |
| 15,000 | ₱1.12299 | ₱16,844.85 |
| 25,000 | ₱1.07433 | ₱26,858.25 |
| 35,000 | ₱1.04645 | ₱36,625.75 |
| 50,000 | ₱1.02010 | ₱51,005.00 |

