22 Ohms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73S1JTTD220J

DigiKey Part Number
2019-SG73S1JTTD220JTR-ND - Tape & Reel (TR)
2019-SG73S1JTTD220JCT-ND - Cut Tape (CT)
2019-SG73S1JTTD220JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73S1JTTD220J
Description
RES 22 OHM 5% 1/5W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73S1JTTD220J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.55000₱6.55
10₱3.03700₱30.37
25₱2.33440₱58.36
50₱2.16760₱108.38
100₱1.61380₱161.38
250₱1.30056₱325.14
500₱1.12312₱561.56
1,000₱1.04510₱1,045.10
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.80452₱4,022.60
10,000₱0.73580₱7,358.00
15,000₱0.70241₱10,536.15
25,000₱0.66622₱16,655.50
35,000₱0.64552₱22,593.20
50,000₱0.62597₱31,298.50
Manufacturers Standard Package