13 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73S2BTTD13R0F

DigiKey Part Number
2019-SG73S2BTTD13R0FTR-ND - Tape & Reel (TR)
2019-SG73S2BTTD13R0FCT-ND - Cut Tape (CT)
2019-SG73S2BTTD13R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73S2BTTD13R0F
Description
RES 13 OHM 1% 1/3W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
13 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73S2BTTD13R0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,327
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱6.78900₱67.89
25₱5.40720₱135.18
50₱4.60920₱230.46
100₱3.98390₱398.39
250₱3.35384₱838.46
500₱2.99298₱1,496.49
1,000₱2.70595₱2,705.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.26032₱6,301.60
10,000₱1.16795₱11,679.50
15,000₱1.12299₱16,844.85
25,000₱1.07433₱26,858.25
35,000₱1.04645₱36,625.75
50,000₱1.02010₱51,005.00
Manufacturers Standard Package