1.8 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR731ERTTP1R80F

DigiKey Part Number
2019-SR731ERTTP1R80FTR-ND - Tape & Reel (TR)
2019-SR731ERTTP1R80FCT-ND - Cut Tape (CT)
2019-SR731ERTTP1R80FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR731ERTTP1R80F
Description
RES 1.8 OHM 1% 1/6W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR731ERTTP1R80F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,730
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱32.16000₱32.16
10₱18.63900₱186.39
25₱15.64960₱391.24
50₱13.92280₱696.14
100₱12.54720₱1,254.72
250₱11.16444₱2,791.11
500₱10.36408₱5,182.04
1,000₱9.72749₱9,727.49
5,000₱8.70716₱43,535.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱8.40918₱84,091.80
20,000₱8.17190₱163,438.00
30,000₱8.05614₱241,684.20
50,000₱7.93062₱396,531.00
70,000₱7.85871₱550,109.70
Manufacturers Standard Package