
SR731JTTD1R00F | |
|---|---|
DigiKey Part Number | 2019-SR731JTTD1R00FTR-ND - Tape & Reel (TR) 2019-SR731JTTD1R00FCT-ND - Cut Tape (CT) 2019-SR731JTTD1R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR731JTTD1R00F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR731JTTD1R00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱13.99400 | ₱139.94 |
| 25 | ₱11.83840 | ₱295.96 |
| 50 | ₱10.48080 | ₱524.04 |
| 100 | ₱9.33150 | ₱933.15 |
| 250 | ₱8.06784 | ₱2,016.96 |
| 500 | ₱7.27820 | ₱3,639.10 |
| 1,000 | ₱6.60588 | ₱6,605.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.40857 | ₱27,042.85 |
| 10,000 | ₱5.01721 | ₱50,172.10 |
| 15,000 | ₱4.81621 | ₱72,243.15 |
| 25,000 | ₱4.58878 | ₱114,719.50 |
| 35,000 | ₱4.45325 | ₱155,863.75 |
| 50,000 | ₱4.32090 | ₱216,045.00 |

