
SR732BTTDR120F | |
|---|---|
DigiKey Part Number | 2019-SR732BTTDR120FTR-ND - Tape & Reel (TR) 2019-SR732BTTDR120FCT-ND - Cut Tape (CT) 2019-SR732BTTDR120FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732BTTDR120F |
Description | RES 0.12 OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732BTTDR120F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.97000 | ₱30.97 |
| 10 | ₱20.06800 | ₱200.68 |
| 25 | ₱17.00760 | ₱425.19 |
| 50 | ₱15.11380 | ₱755.69 |
| 100 | ₱13.50000 | ₱1,350.00 |
| 250 | ₱11.72420 | ₱2,931.05 |
| 500 | ₱10.61538 | ₱5,307.69 |
| 1,000 | ₱9.67092 | ₱9,670.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱7.99042 | ₱39,952.10 |
| 10,000 | ₱7.44095 | ₱74,409.50 |
| 15,000 | ₱7.15878 | ₱107,381.70 |
| 25,000 | ₱6.83958 | ₱170,989.50 |
| 35,000 | ₱6.64942 | ₱232,729.70 |
| 50,000 | ₱6.46365 | ₱323,182.50 |
| 60,000 | ₱6.37457 | ₱382,474.20 |

