
SR732ETTDR150F | |
|---|---|
DigiKey Part Number | 2019-SR732ETTDR150FTR-ND - Tape & Reel (TR) 2019-SR732ETTDR150FCT-ND - Cut Tape (CT) 2019-SR732ETTDR150FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ETTDR150F |
Description | RES 0.15 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ETTDR150F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱26.50000 | ₱265.00 |
| 25 | ₱22.55760 | ₱563.94 |
| 50 | ₱20.08020 | ₱1,004.01 |
| 100 | ₱17.98410 | ₱1,798.41 |
| 250 | ₱15.67596 | ₱3,918.99 |
| 500 | ₱14.23246 | ₱7,116.23 |
| 1,000 | ₱13.00512 | ₱13,005.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱10.82047 | ₱54,102.35 |
| 10,000 | ₱10.10641 | ₱101,064.10 |
| 15,000 | ₱9.73976 | ₱146,096.40 |
| 25,000 | ₱9.32498 | ₱233,124.50 |
| 35,000 | ₱9.07782 | ₱317,723.70 |
| 50,000 | ₱8.85806 | ₱442,903.00 |

