392 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR732HTTER392F

DigiKey Part Number
2019-SR732HTTER392FTR-ND - Tape & Reel (TR)
2019-SR732HTTER392FCT-ND - Cut Tape (CT)
2019-SR732HTTER392FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR732HTTER392F
Description
CURRENT SENSE RESISTOR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
392 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR732HTTER392F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱47.64000₱47.64
10₱30.84700₱308.47
25₱26.32120₱658.03
50₱23.46280₱1,173.14
100₱21.03900₱2,103.90
250₱18.37952₱4,594.88
500₱16.71330₱8,356.65
1,000₱15.29720₱15,297.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱13.07123₱52,284.92
8,000₱12.20284₱97,622.72
12,000₱11.75686₱141,082.32
20,000₱11.25251₱225,050.20
28,000₱10.95197₱306,655.16
40,000₱10.65836₱426,334.40
48,000₱10.64456₱510,938.88
Manufacturers Standard Package