1.21 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR733ATTE1R21F

DigiKey Part Number
2019-SR733ATTE1R21FTR-ND - Tape & Reel (TR)
2019-SR733ATTE1R21FCT-ND - Cut Tape (CT)
2019-SR733ATTE1R21FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR733ATTE1R21F
Description
CURRENT SENSE RESISTOR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.21 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR733ATTE1R21F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,960
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱54.19000₱54.19
10₱35.13500₱351.35
25₱29.98920₱749.73
50₱26.77360₱1,338.68
100₱24.03440₱2,403.44
250₱21.02828₱5,257.07
500₱19.14770₱9,573.85
1,000₱17.54998₱17,549.98
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱15.03816₱60,152.64
8,000₱14.05812₱112,464.96
12,000₱13.55492₱162,659.04
20,000₱12.98568₱259,713.60
28,000₱12.64657₱354,103.96
40,000₱12.43106₱497,242.40
Manufacturers Standard Package