
SR733ATTER806F | |
|---|---|
DigiKey Part Number | 2019-SR733ATTER806FTR-ND - Tape & Reel (TR) 2019-SR733ATTER806FCT-ND - Cut Tape (CT) 2019-SR733ATTER806FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR733ATTER806F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 806 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR733ATTER806F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.19000 | ₱54.19 |
| 10 | ₱35.13500 | ₱351.35 |
| 25 | ₱29.98920 | ₱749.73 |
| 50 | ₱26.77360 | ₱1,338.68 |
| 100 | ₱24.03440 | ₱2,403.44 |
| 250 | ₱21.02828 | ₱5,257.07 |
| 500 | ₱19.14770 | ₱9,573.85 |
| 1,000 | ₱17.54998 | ₱17,549.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱15.03816 | ₱60,152.64 |
| 8,000 | ₱14.05812 | ₱112,464.96 |
| 12,000 | ₱13.55492 | ₱162,659.04 |
| 20,000 | ₱12.98568 | ₱259,713.60 |
| 28,000 | ₱12.64657 | ₱354,103.96 |
| 40,000 | ₱12.43106 | ₱497,242.40 |

