
TLRZ2BTTD | |
|---|---|
DigiKey Part Number | 2019-TLRZ2BTTDTR-ND - Tape & Reel (TR) 2019-TLRZ2BTTDCT-ND - Cut Tape (CT) 2019-TLRZ2BTTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRZ2BTTD |
Description | RES 0 OHM JUMPER 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLRZ2BTTD Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Operating Temperature -65°C ~ 170°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱17.09100 | ₱170.91 |
| 25 | ₱14.45880 | ₱361.47 |
| 50 | ₱12.83900 | ₱641.95 |
| 100 | ₱11.44550 | ₱1,144.55 |
| 250 | ₱9.92104 | ₱2,480.26 |
| 500 | ₱8.96824 | ₱4,484.12 |
| 1,000 | ₱8.15656 | ₱8,156.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱6.71200 | ₱33,560.00 |
| 10,000 | ₱6.23971 | ₱62,397.10 |
| 15,000 | ₱5.99712 | ₱89,956.80 |
| 25,000 | ₱5.72276 | ₱143,069.00 |
| 35,000 | ₱5.55928 | ₱194,574.80 |
| 50,000 | ₱5.39954 | ₱269,977.00 |

