10 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UR73D2ATTD10L0F

DigiKey Part Number
2019-UR73D2ATTD10L0FTR-ND - Tape & Reel (TR)
2019-UR73D2ATTD10L0FCT-ND - Cut Tape (CT)
2019-UR73D2ATTD10L0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UR73D2ATTD10L0F
Description
RES 10M OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
UR73D2ATTD10L0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.032" (0.81mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,050
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱35.73000₱35.73
10₱22.92700₱229.27
25₱19.48480₱487.12
50₱17.34100₱867.05
100₱15.50090₱1,550.09
250₱13.48928₱3,372.32
500₱12.22800₱6,114.00
1,000₱11.15669₱11,156.69
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱9.24907₱46,245.35
10,000₱8.62546₱86,254.60
15,000₱8.30520₱124,578.00
25,000₱7.94297₱198,574.25
35,000₱7.72714₱270,449.90
50,000₱7.51634₱375,817.00
60,000₱7.44375₱446,625.00
Manufacturers Standard Package