
WK73R1JTTD47R0F | |
|---|---|
DigiKey Part Number | 2019-WK73R1JTTD47R0FTR-ND - Tape & Reel (TR) 2019-WK73R1JTTD47R0FCT-ND - Cut Tape (CT) 2019-WK73R1JTTD47R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R1JTTD47R0F |
Description | RES 47 OHM 1% 1/2W 603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.5W, 1/2W Chip Resistor Wide 0603 (1608 Metric), 0306 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R1JTTD47R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0603 (1608 Metric), 0306 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱3.69200 | ₱36.92 |
| 25 | ₱2.83440 | ₱70.86 |
| 50 | ₱2.37000 | ₱118.50 |
| 100 | ₱2.00090 | ₱200.09 |
| 250 | ₱1.63168 | ₱407.92 |
| 500 | ₱1.41968 | ₱709.84 |
| 1,000 | ₱1.25293 | ₱1,252.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.04677 | ₱5,233.85 |
| 10,000 | ₱0.96495 | ₱9,649.50 |
| 15,000 | ₱0.92517 | ₱13,877.55 |
| 25,000 | ₱0.88205 | ₱22,051.25 |
| 35,000 | ₱0.85738 | ₱30,008.30 |
| 50,000 | ₱0.83406 | ₱41,703.00 |

