2.2 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73R2BTTD2201F

DigiKey Part Number
2019-WK73R2BTTD2201FTR-ND - Tape & Reel (TR)
2019-WK73R2BTTD2201FCT-ND - Cut Tape (CT)
2019-WK73R2BTTD2201FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WK73R2BTTD2201F
Description
RES 2.2K OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73R2BTTD2201F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
-
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,767
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱8.03900₱80.39
25₱6.47920₱161.98
50₱5.57380₱278.69
100₱4.06730₱406.73
250₱3.08944₱772.36
500₱2.69642₱1,348.21
1,000₱2.67439₱2,674.39
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.54267₱12,713.35
10,000₱2.20865₱22,086.50
15,000₱2.16710₱32,506.50
Manufacturers Standard Package