
WK73R2HTTE1002F | |
|---|---|
DigiKey Part Number | 2019-WK73R2HTTE1002FTR-ND - Tape & Reel (TR) 2019-WK73R2HTTE1002FCT-ND - Cut Tape (CT) 2019-WK73R2HTTE1002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2HTTE1002F |
Description | RES 10K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2HTTE1002F Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱12.68400 | ₱126.84 |
| 25 | ₱10.43320 | ₱260.83 |
| 50 | ₱9.14680 | ₱457.34 |
| 100 | ₱8.13450 | ₱813.45 |
| 250 | ₱7.10312 | ₱1,775.78 |
| 500 | ₱6.50762 | ₱3,253.81 |
| 1,000 | ₱5.79005 | ₱5,790.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.68241 | ₱22,729.64 |
| 8,000 | ₱5.43037 | ₱43,442.96 |
| 12,000 | ₱5.30759 | ₱63,691.08 |
| 20,000 | ₱5.17436 | ₱103,487.20 |
| 28,000 | ₱5.09812 | ₱142,747.36 |
| 40,000 | ₱5.02593 | ₱201,037.20 |

