
RS73G2ATTD1003F | |
|---|---|
DigiKey Part Number | 2019-RS73G2ATTD1003FTR-ND - Tape & Reel (TR) 2019-RS73G2ATTD1003FCT-ND - Cut Tape (CT) 2019-RS73G2ATTD1003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73G2ATTD1003F |
Description | RES 100K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73G2ATTD1003F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱10.06400 | ₱100.64 |
| 25 | ₱8.17040 | ₱204.26 |
| 50 | ₱7.08640 | ₱354.32 |
| 100 | ₱6.24080 | ₱624.08 |
| 250 | ₱5.38572 | ₱1,346.43 |
| 500 | ₱4.89144 | ₱2,445.72 |
| 1,000 | ₱4.49960 | ₱4,499.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.87444 | ₱19,372.20 |
| 10,000 | ₱3.51446 | ₱35,144.60 |
| 15,000 | ₱3.46831 | ₱52,024.65 |
| 25,000 | ₱3.42027 | ₱85,506.75 |
| 35,000 | ₱3.41000 | ₱119,350.00 |
| 50,000 | ₱3.39528 | ₱169,764.00 |
| 60,000 | ₱3.37078 | ₱202,246.80 |
| 120,000 | ₱3.28993 | ₱394,791.60 |
| 125,000 | ₱3.28573 | ₱410,716.25 |

