470 mOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73S2JTTER470F

DigiKey Part Number
2019-WK73S2JTTER470FTR-ND - Tape & Reel (TR)
2019-WK73S2JTTER470FCT-ND - Cut Tape (CT)
2019-WK73S2JTTER470FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WK73S2JTTER470F
Description
RES 470 MOHM 1% 1W 1812
Customer Reference
Detailed Description
470 mOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73S2JTTER470F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱32.16000₱32.16
10₱18.63900₱186.39
25₱15.64960₱391.24
50₱13.92280₱696.14
100₱12.54720₱1,254.72
250₱11.16444₱2,791.11
500₱10.64634₱5,323.17
1,000₱9.74000₱9,740.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱8.81846₱35,273.84
8,000₱8.49779₱67,982.32
12,000₱8.34147₱100,097.64
20,000₱8.17190₱163,438.00
28,000₱8.07477₱226,093.56
40,000₱7.98289₱319,315.60
48,000₱7.93989₱381,114.72
Manufacturers Standard Package