
WU732B15TTD25L0F | |
|---|---|
DigiKey Part Number | 2019-WU732B15TTD25L0FTR-ND - Tape & Reel (TR) 2019-WU732B15TTD25L0FCT-ND - Cut Tape (CT) 2019-WU732B15TTD25L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WU732B15TTD25L0F |
Description | RESISTOR WIDE TERMINAL THICKFILM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WU732B15TTD25L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.71000 | ₱38.71 |
| 10 | ₱25.19000 | ₱251.90 |
| 25 | ₱21.43800 | ₱535.95 |
| 50 | ₱19.07980 | ₱953.99 |
| 100 | ₱17.07300 | ₱1,707.30 |
| 250 | ₱14.87560 | ₱3,718.90 |
| 500 | ₱13.49880 | ₱6,749.40 |
| 1,000 | ₱12.32804 | ₱12,328.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱10.24415 | ₱51,220.75 |
| 10,000 | ₱9.56308 | ₱95,630.80 |
| 15,000 | ₱9.21326 | ₱138,198.90 |
| 25,000 | ₱8.81762 | ₱220,440.50 |
| 35,000 | ₱8.58190 | ₱300,366.50 |
| 50,000 | ₱8.35160 | ₱417,580.00 |

