
Category | Actuator Type Round, Button |
Mfr | Color - Actuator/Cap Green |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 110 VAC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Ingress Protection IP56 - Dust Protected, Water Resistant |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 22.50mm Dia |
Circuit | Operating Temperature -15°C ~ 60°C |
Switch Function On-Off | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 6A (AC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱1,231.49400 | ₱12,314.94 |
| 20 | ₱991.50750 | ₱19,830.15 |
| 40 | ₱867.04800 | ₱34,681.92 |
| 80 | ₱808.09350 | ₱64,647.48 |
| 120 | ₱781.89150 | ₱93,826.98 |

