NS22-PA-G2A02B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS22-PM-G2A02B

DigiKey Part Number
5055-NS22-PM-G2A02B-ND
Manufacturer
Manufacturer Product Number
NS22-PM-G2A02B
Description
22mm PUSH BUTTON
Customer Reference
Detailed Description
Pushbutton Switch 4PST-2NO/2NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
3A (AC), 270mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
250 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Green
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
500,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product