NS22-S2-L1ALR1A1B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS22-S2-L1ALR1A1B

DigiKey Part Number
5055-NS22-S2-L1ALR1A1B-ND
Manufacturer
Manufacturer Product Number
NS22-S2-L1ALR1A1B
Description
22mm SELECTOR SWITCH
Customer Reference
Detailed Description
Selector Switch 2 Position DPST-NO/NC 3A (AC/DC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
DPST-NO/NC
Number of Positions
2
Switch Function
On-Off, Off-On
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
24 V
Illumination
Illuminated
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
110 VAC
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.00mm Dia
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Bezel - Round, Black Knob
Operating Temperature
-40°C ~ 70°C
Depth Behind Flange
45.60mm
Mechanical Life
500,000 Cycles
Electrical Life
500,000 Cycles
Approval Agency
CE, cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product