
K85X-BD-25S-BR | |
|---|---|
DigiKey Part Number | 2092-K85X-BD-25S-BR-ND |
Manufacturer | |
Manufacturer Product Number | K85X-BD-25S-BR |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | K85X-BD-25S-BR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱316.81000 | ₱316.81 |
| 10 | ₱269.40400 | ₱2,694.04 |
| 35 | ₱246.57114 | ₱8,629.99 |
| 70 | ₱234.78857 | ₱16,435.20 |
| 105 | ₱228.16162 | ₱23,956.97 |
| 280 | ₱212.90825 | ₱59,614.31 |
| 525 | ₱203.67575 | ₱106,929.77 |
| 1,015 | ₱194.42635 | ₱197,342.75 |
| 2,520 | ₱182.35675 | ₱459,539.01 |












