Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KLPX-0848-2-O | |
|---|---|
DigiKey Part Number | 2092-KLPX-0848-2-O-ND |
Manufacturer | |
Manufacturer Product Number | KLPX-0848-2-O |
Description | RCA PHONO JACK, VERTICAL, ORANGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | KLPX-0848-2-O Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.130" (3.30mm ID), 0.327" (8.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole | |
Termination | Kinked Pin | |
Shielding | Unshielded | |
Features | Board Lock | |
Insulation Color | Orange | |
Operating Temperature | -20°C ~ 60°C | |
Voltage - Rated | 16VDC | |
Current Rating (Amps) | 300 mA | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | Copper Alloy | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱28.41369 | ₱71,034.22 |





