



STX-25427-6N-TR | |
|---|---|
DigiKey Part Number | 2092-STX-25427-6N-TR-ND - Tape & Reel (TR) 2092-STX-25427-6N-CT-ND - Cut Tape (CT) 2092-STX-25427-6N-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STX-25427-6N-TR |
Description | CONN JACK STEREO 2.5MM R/A SMT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | STX-25427-6N-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 4 Conductors, 6 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Plastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱112.55000 | ₱112.55 |
| 10 | ₱95.51800 | ₱955.18 |
| 25 | ₱89.49160 | ₱2,237.29 |
| 50 | ₱85.21600 | ₱4,260.80 |
| 100 | ₱81.14880 | ₱8,114.88 |
| 250 | ₱76.06440 | ₱19,016.10 |
| 500 | ₱72.43066 | ₱36,215.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ₱67.89701 | ₱84,871.26 |
| 2,500 | ₱64.65820 | ₱161,645.50 |
| 3,750 | ₱62.83605 | ₱235,635.19 |
| 6,250 | ₱60.61418 | ₱378,838.62 |
| 8,750 | ₱59.19372 | ₱517,945.05 |









