Image for 008283041100000+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

008283041100000+

DigiKey Part Number
478-008283041100000+-ND
Manufacturer
Manufacturer Product Number
008283041100000+
Description
WIRE TO BOARD
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.185" (4.70mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.157" (4.00mm)
Contact Shape
Circular
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
125V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.