
06035J8R2BBTTR | |
|---|---|
DigiKey Part Number | 478-2823-2-ND - Tape & Reel (TR) 478-2823-1-ND - Cut Tape (CT) 478-2823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J8R2BBTTR |
Description | CAP THIN FILM 8.2PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J8R2BBTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 8.2 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱73.25000 | ₱73.25 |
| 10 | ₱31.56200 | ₱315.62 |
| 50 | ₱26.90460 | ₱1,345.23 |
| 100 | ₱26.55330 | ₱2,655.33 |
| 500 | ₱25.11342 | ₱12,556.71 |
| 1,000 | ₱24.70313 | ₱24,703.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱24.41312 | ₱73,239.36 |
| 6,000 | ₱22.91226 | ₱137,473.56 |
| 9,000 | ₱21.67388 | ₱195,064.92 |
| 15,000 | ₱21.37869 | ₱320,680.35 |

