
009176001853906 | |
|---|---|
DigiKey Part Number | 478-009176001853906TR-ND - Tape & Reel (TR) 478-009176001853906CT-ND - Cut Tape (CT) 478-009176001853906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176001853906 |
Description | CONN WIRE IDC 1POS 22AWG SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector White IDC 22 AWG Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009176001853906 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 22 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 10 | ₱25.54700 | ₱255.47 |
| 25 | ₱23.93920 | ₱598.48 |
| 50 | ₱22.78380 | ₱1,139.19 |
| 100 | ₱21.69410 | ₱2,169.41 |
| 250 | ₱20.33276 | ₱5,083.19 |
| 500 | ₱19.36208 | ₱9,681.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | ₱17.75886 | ₱30,190.06 |
| 3,400 | ₱16.91115 | ₱57,497.91 |
| 5,100 | ₱16.43416 | ₱83,814.22 |
| 8,500 | ₱15.85256 | ₱134,746.76 |
| 11,900 | ₱15.48080 | ₱184,221.52 |
| 17,000 | ₱15.09635 | ₱256,637.95 |

