1 Position Individual Wires Connector White IDC 22 AWG Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009176001853906

DigiKey Part Number
478-009176001853906TR-ND - Tape & Reel (TR)
478-009176001853906CT-ND - Cut Tape (CT)
478-009176001853906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009176001853906
Description
CONN WIRE IDC 1POS 22AWG SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Position Individual Wires Connector White IDC 22 AWG Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
009176001853906 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Individual Wires
Number of Positions
1
Cable Pitch
-
Board-Side Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Cable Termination
IDC
Wire Gauge
22 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,750
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.78000₱29.78
10₱25.54700₱255.47
25₱23.93920₱598.48
50₱22.78380₱1,139.19
100₱21.69410₱2,169.41
250₱20.33276₱5,083.19
500₱19.36208₱9,681.04
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,700₱17.75886₱30,190.06
3,400₱16.91115₱57,497.91
5,100₱16.43416₱83,814.22
8,500₱15.85256₱134,746.76
11,900₱15.48080₱184,221.52
17,000₱15.09635₱256,637.95
Manufacturers Standard Package