2 Position Individual Wires Connector White IDC 18 AWG, Stranded Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Individual Wires Connector White IDC 18 AWG, Stranded Surface Mount
9176002701106
9176002701106

009176002701106

DigiKey Part Number
478-7790-2-ND - Tape & Reel (TR)
478-7790-1-ND - Cut Tape (CT)
478-7790-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009176002701106
Description
CONN WIRE IDC 2POS 18AWG SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Individual Wires Connector White IDC 18 AWG, Stranded Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Individual Wires
Number of Positions
2
Cable Pitch
0.157" (4.00mm)
Board-Side Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Cable Termination
IDC
Wire Gauge
18 AWG, Stranded
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,204
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱50.02000₱50.02
10₱42.45900₱424.59
25₱39.80320₱995.08
50₱37.88580₱1,894.29
100₱36.07540₱3,607.54
250₱33.81488₱8,453.72
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₱31.78778₱19,072.67
1,200₱30.26976₱36,323.71
1,800₱29.41604₱52,948.87
3,000₱28.37458₱85,123.74
4,200₱27.70918₱116,378.56
6,000₱27.02091₱162,125.46
15,000₱25.33055₱379,958.25
Manufacturers Standard Package