



009176002853906 | |
|---|---|
DigiKey Part Number | 478-009176002853906TR-ND - Tape & Reel (TR) 478-009176002853906CT-ND - Cut Tape (CT) 478-009176002853906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176002853906 |
Description | CONN WIRE IDC 2POS 22AWG SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector White IDC 22 AWG Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009176002853906 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.126" (3.20mm) | |
Board-Side Pitch | 0.126" (3.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 22 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.90000 | ₱39.90 |
| 10 | ₱34.00300 | ₱340.03 |
| 25 | ₱31.84720 | ₱796.18 |
| 50 | ₱30.32280 | ₱1,516.14 |
| 100 | ₱28.87580 | ₱2,887.58 |
| 250 | ₱27.06428 | ₱6,766.07 |
| 500 | ₱25.77086 | ₱12,885.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | ₱23.63785 | ₱40,184.35 |
| 3,400 | ₱22.50937 | ₱76,531.86 |
| 5,100 | ₱21.87470 | ₱111,560.97 |
| 8,500 | ₱21.10067 | ₱179,355.70 |
| 11,900 | ₱20.60600 | ₱245,211.40 |
| 17,000 | ₱20.09441 | ₱341,604.97 |



