
009176002863906 | |
|---|---|
DigiKey Part Number | 478-009176002863906TR-ND - Tape & Reel (TR) 478-009176002863906CT-ND - Cut Tape (CT) 478-009176002863906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176002863906 |
Description | CONN WIRE IDC 2POS 24AWG SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector White IDC 24 AWG Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009176002863906 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.126" (3.20mm) | |
Board-Side Pitch | 0.126" (3.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 24 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.90000 | ₱39.90 |
| 10 | ₱34.00300 | ₱340.03 |
| 25 | ₱31.84720 | ₱796.18 |
| 50 | ₱30.32280 | ₱1,516.14 |
| 100 | ₱28.87580 | ₱2,887.58 |
| 250 | ₱27.06428 | ₱6,766.07 |
| 500 | ₱25.77086 | ₱12,885.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | ₱24.71535 | ₱42,016.10 |
| 3,400 | ₱23.53556 | ₱80,020.90 |
| 5,100 | ₱22.87187 | ₱116,646.54 |
| 8,500 | ₱22.06257 | ₱187,531.85 |
| 11,900 | ₱21.54534 | ₱256,389.55 |
| 17,000 | ₱21.01043 | ₱357,177.31 |









