
009176002884906 | |
|---|---|
DigiKey Part Number | 478-12436-2-ND - Tape & Reel (TR) 478-12436-1-ND - Cut Tape (CT) 478-12436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176002884906 |
Description | CONN WIRE IDC 2POS 28AWG SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector White IDC 28 AWG, Stranded or Solid Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009176002884906 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.126" (3.20mm) | |
Board-Side Pitch | 0.126" (3.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.90000 | ₱39.90 |
| 10 | ₱33.64600 | ₱336.46 |
| 25 | ₱31.53760 | ₱788.44 |
| 50 | ₱30.02520 | ₱1,501.26 |
| 100 | ₱28.59590 | ₱2,859.59 |
| 250 | ₱26.79988 | ₱6,699.97 |
| 500 | ₱25.51956 | ₱12,759.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | ₱23.40701 | ₱39,791.92 |
| 3,400 | ₱22.28974 | ₱75,785.12 |
| 5,100 | ₱21.66125 | ₱110,472.38 |
| 8,500 | ₱20.89476 | ₱177,605.46 |
| 11,900 | ₱20.40478 | ₱242,816.88 |
| 17,000 | ₱19.89814 | ₱338,268.38 |

