
009176003863906 | |
|---|---|
DigiKey Part Number | 478-009176003863906TR-ND - Tape & Reel (TR) 478-009176003863906CT-ND - Cut Tape (CT) 478-009176003863906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176003863906 |
Description | CONN WIRE IDC 3POS 24AWG SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Individual Wires Connector White IDC 24 AWG Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009176003863906 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 3 | |
Cable Pitch | 0.126" (3.20mm) | |
Board-Side Pitch | 0.126" (3.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 24 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱49.43000 | ₱49.43 |
| 10 | ₱42.10200 | ₱421.02 |
| 25 | ₱39.44600 | ₱986.15 |
| 50 | ₱37.55220 | ₱1,877.61 |
| 100 | ₱35.75980 | ₱3,575.98 |
| 250 | ₱33.51476 | ₱8,378.69 |
| 500 | ₱31.91404 | ₱15,957.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | ₱29.27268 | ₱49,763.56 |
| 3,400 | ₱27.87553 | ₱94,776.80 |
| 5,100 | ₱27.08953 | ₱138,156.60 |
| 8,500 | ₱26.13117 | ₱222,114.95 |
| 11,900 | ₱25.51868 | ₱303,672.29 |
| 17,000 | ₱24.88521 | ₱423,048.57 |



