4 Position Individual Wires Connector White IDC 26 AWG Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Individual Wires Connector White IDC 26 AWG Surface Mount
009176004853906

009176004873906

DigiKey Part Number
478-009176004873906TR-ND - Tape & Reel (TR)
478-009176004873906CT-ND - Cut Tape (CT)
478-009176004873906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009176004873906
Description
CONN WIRE IDC 4POS 26AWG SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Individual Wires Connector White IDC 26 AWG Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
009176004873906 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Individual Wires
Number of Positions
4
Cable Pitch
0.126" (3.20mm)
Board-Side Pitch
0.126" (3.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Cable Termination
IDC
Wire Gauge
26 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,836
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱52.40000₱52.40
10₱44.54300₱445.43
25₱41.78040₱1,044.51
50₱39.76740₱1,988.37
100₱37.87380₱3,787.38
250₱35.49656₱8,874.14
500₱33.80058₱16,900.29
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,700₱31.00383₱52,706.51
3,400₱29.52401₱100,381.63
5,100₱28.69166₱146,327.47
8,500₱27.67667₱235,251.70
11,900₱27.02784₱321,631.30
17,000₱26.35687₱448,066.79
Manufacturers Standard Package