1000 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0101ZC102KAT2A

DigiKey Part Number
478-0101ZC102KAT2ATR-ND - Tape & Reel (TR)
478-0101ZC102KAT2ACT-ND - Cut Tape (CT)
478-0101ZC102KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0101ZC102KAT2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0101ZC102KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.09700₱30.97
50₱2.12000₱106.00
100₱1.82220₱182.22
500₱1.32796₱663.98
1,000₱1.17671₱1,176.71
2,500₱1.01783₱2,544.57
5,000₱0.92231₱4,611.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₱0.77936₱15,587.20
40,000₱0.72633₱29,053.20
60,000₱0.69977₱41,986.20
100,000₱0.67035₱67,035.00
140,000₱0.65316₱91,442.40
200,000₱0.63663₱127,326.00
Manufacturers Standard Package