0.2 pF Thin Film Capacitor 100 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02011J0R2ZBSTR

DigiKey Part Number
478-9715-2-ND - Tape & Reel (TR)
478-9715-1-ND - Cut Tape (CT)
478-9715-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02011J0R2ZBSTR
Description
CAP THIN FILM 0.2PF 100V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.2 pF Thin Film Capacitor 100 V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.2 pF
Tolerance
±0.01pF
Voltage - Rated
100 V
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max)
0.011" (0.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,485
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱62.53000₱62.53
10₱40.25600₱402.56
50₱31.39480₱1,569.74
100₱28.65550₱2,865.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱24.02724₱12,013.62
1,000₱22.59744₱22,597.44
1,500₱21.88105₱32,821.57
2,500₱21.08737₱52,718.43
3,500₱20.62336₱72,181.76
5,000₱20.17709₱100,885.45
6,000₱19.96563₱119,793.78
12,000₱19.25326₱231,039.12
12,500₱19.21555₱240,194.38
Manufacturers Standard Package