1.2 pF Thin Film Capacitor 50 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02015J1R2PBSTR\500

DigiKey Part Number
478-02015J1R2PBSTR\500TR-ND - Tape & Reel (TR)
478-02015J1R2PBSTR\500CT-ND - Cut Tape (CT)
478-02015J1R2PBSTR\500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02015J1R2PBSTR\500
Description
CAP THIN FILM 1.2PF 50V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 pF Thin Film Capacitor 50 V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1.2 pF
Tolerance
±0.02pF
Voltage - Rated
50 V
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max)
0.011" (0.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 929
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱54.79000₱54.79
10₱34.89600₱348.96
50₱27.02380₱1,351.19
100₱24.58220₱2,458.22
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱20.47090₱10,235.45
1,000₱19.19892₱19,198.92
1,500₱18.56213₱27,843.19
2,500₱17.85666₱44,641.65
3,500₱17.44424₱61,054.84
5,000₱17.04750₱85,237.50
Manufacturers Standard Package