0201YC151KAQ2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱4.49821
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 11,965
Unit Price: ₱13.70000
Datasheet

Upgrade


YAGEO
In Stock: 71,180
Unit Price: ₱5.96000
Datasheet

Upgrade


YAGEO
In Stock: 23,940
Unit Price: ₱5.96000
Datasheet

Upgrade


Murata Electronics
In Stock: 416,537
Unit Price: ₱5.96000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱0.75323
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱0.50153
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₱0.21561
Datasheet

Parametric Equivalent


YAGEO
In Stock: 25,050
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


TDK
In Stock: 10,570
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱0.11743
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱0.45802
Datasheet
150 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201YC151KAQ2A

DigiKey Part Number
0201YC151KAQ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201YC151KAQ2A
Description
CAP CER 150PF 16V X7R 0201
Customer Reference
Detailed Description
150 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201YC151KAQ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.