Parametric Equivalent

0201YJ3R1BBSTR | |
|---|---|
DigiKey Part Number | 0201YJ3R1BBSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201YJ3R1BBSTR |
Description | CAP THIN FILM 3.1PF 16V 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.1 pF Thin Film Capacitor 16 V 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201YJ3R1BBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 3.1 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 16 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱11.06368 | ₱55,318.40 |


