
04021J0R8PBSTR\500 | |
|---|---|
DigiKey Part Number | 478-04021J0R8PBSTR\500TR-ND - Tape & Reel (TR) 478-04021J0R8PBSTR\500CT-ND - Cut Tape (CT) 478-04021J0R8PBSTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021J0R8PBSTR\500 |
Description | CAP THIN FILM 0.8PF 100V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.8 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.17000 | ₱57.17 |
| 10 | ₱36.50400 | ₱365.04 |
| 50 | ₱28.33380 | ₱1,416.69 |
| 100 | ₱25.80300 | ₱2,580.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱21.53328 | ₱10,766.64 |
| 1,000 | ₱20.21365 | ₱20,213.65 |
| 1,500 | ₱19.55305 | ₱29,329.57 |
| 2,500 | ₱18.82066 | ₱47,051.65 |
| 3,500 | ₱18.39261 | ₱64,374.14 |
| 5,000 | ₱17.98077 | ₱89,903.85 |

