04023J6R8CBSTR-SLDC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱11.06368
Datasheet
Image for 04023J6R8CBSTR-SLDC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J6R8CBSTR-SLDC

DigiKey Part Number
478-04023J6R8CBSTR-SLDCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04023J6R8CBSTR-SLDC
Description
CAP THIN FILM 6.8PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
6.8 pF
Tolerance
±0.25pF
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱13.59931₱67,996.55
10,000₱13.06116₱130,611.60
15,000₱12.76081₱191,412.15
25,000₱12.39688₱309,922.00
35,000₱12.16571₱425,799.85
Manufacturers Standard Package