6.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A6R2CAT2A

DigiKey Part Number
478-04025A6R2CAT2ATR-ND - Tape & Reel (TR)
478-04025A6R2CAT2ACT-ND - Cut Tape (CT)
478-04025A6R2CAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A6R2CAT2A
Description
CAP CER 6.2PF 50V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A6R2CAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,100
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱9.11100₱91.11
50₱6.56240₱328.12
100₱5.78230₱578.23
500₱4.47936₱2,239.68
1,000₱4.07798₱4,077.98
2,500₱3.65470₱9,136.75
5,000₱3.39959₱16,997.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱3.18986₱31,898.60
20,000₱3.01719₱60,343.80
30,000₱2.93071₱87,921.30
50,000₱2.83489₱141,744.50
70,000₱2.77887₱194,520.90
100,000₱2.72497₱272,497.00
Manufacturers Standard Package