
04025C102M4T2A | |
|---|---|
DigiKey Part Number | 478-KAM05AR71H102MHTR-ND - Tape & Reel (TR) 478-KAM05AR71H102MHCT-ND - Cut Tape (CT) 478-KAM05AR71H102MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025C102M4T2A |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C102M4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.16900 | ₱41.69 |
| 50 | ₱2.89420 | ₱144.71 |
| 100 | ₱2.50110 | ₱250.11 |
| 500 | ₱1.85558 | ₱927.79 |
| 1,000 | ₱1.65728 | ₱1,657.28 |
| 2,500 | ₱1.44802 | ₱3,620.05 |
| 5,000 | ₱1.32213 | ₱6,610.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.27092 | ₱12,709.20 |
| 20,000 | ₱1.18311 | ₱23,662.20 |
| 30,000 | ₱1.13915 | ₱34,174.50 |
| 50,000 | ₱1.09047 | ₱54,523.50 |
| 70,000 | ₱1.06201 | ₱74,340.70 |
| 100,000 | ₱1.03463 | ₱103,463.00 |

