
04025D104KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM05AR51H104KHTR-ND - Tape & Reel (TR) 478-KGM05AR51H104KHCT-ND - Cut Tape (CT) 478-KGM05AR51H104KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025D104KAT2A |
Description | CAP CER 0.1UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025D104KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.38200 | ₱23.82 |
| 50 | ₱1.59600 | ₱79.80 |
| 100 | ₱1.36970 | ₱136.97 |
| 500 | ₱0.98496 | ₱492.48 |
| 1,000 | ₱0.86705 | ₱867.05 |
| 2,500 | ₱0.74342 | ₱1,858.55 |
| 5,000 | ₱0.66898 | ₱3,344.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.60795 | ₱6,079.50 |
| 20,000 | ₱0.55778 | ₱11,155.60 |
| 30,000 | ₱0.53266 | ₱15,979.80 |
| 50,000 | ₱0.50484 | ₱25,242.00 |
| 70,000 | ₱0.48860 | ₱34,202.00 |
| 100,000 | ₱0.47297 | ₱47,297.00 |

