
04025U100JAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H100JHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H100JHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H100JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025U100JAT2A |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025U100JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱4.52600 | ₱45.26 |
| 50 | ₱3.15620 | ₱157.81 |
| 100 | ₱2.74530 | ₱274.53 |
| 500 | ₱2.04376 | ₱1,021.88 |
| 1,000 | ₱1.82819 | ₱1,828.19 |
| 2,500 | ₱1.60190 | ₱4,004.75 |
| 5,000 | ₱1.46588 | ₱7,329.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.27133 | ₱12,713.30 |
| 20,000 | ₱1.26005 | ₱25,201.00 |
| 30,000 | ₱1.21585 | ₱36,475.50 |
| 50,000 | ₱1.16480 | ₱58,240.00 |
| 70,000 | ₱1.13963 | ₱79,774.10 |

