16 Position Connector Stacking Compression Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009158016020061

DigiKey Part Number
478-009158016020061TR-ND - Tape & Reel (TR)
478-009158016020061CT-ND - Cut Tape (CT)
478-009158016020061DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009158016020061
Description
CONN STACKING 16POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 Position Connector Stacking Compression Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Stacking Compression
Number of Positions
16
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
1.9mm ~ 2.1mm
Height Above Board
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,956
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱90.52000₱90.52
10₱76.70000₱767.00
25₱71.91240₱1,797.81
50₱68.47060₱3,423.53
100₱65.19530₱6,519.53
250₱61.11020₱15,277.55
500₱58.19106₱29,095.53
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250₱54.54780₱68,184.75
2,500₱51.94499₱129,862.47
3,750₱50.48093₱189,303.49
6,250₱48.69532₱304,345.75
8,750₱47.55432₱416,100.30
12,500₱46.37378₱579,672.25
Manufacturers Standard Package