10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
cut-tape-render

0402ZD106MAT2A

DigiKey Part Number
478-KGM05CR51A106MHTR-ND - Tape & Reel (TR)
478-KGM05CR51A106MHCT-ND - Cut Tape (CT)
478-KGM05CR51A106MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402ZD106MAT2A
Description
CAP CER 10UF 10V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402ZD106MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143,785
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.03000₱22.03
10₱13.22000₱132.20
50₱9.71860₱485.93
100₱8.64670₱864.67
500₱6.83754₱3,418.77
1,000₱6.27955₱6,279.55
2,500₱5.69131₱14,228.27
5,000₱5.33711₱26,685.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱5.04555₱50,455.50
20,000₱4.80557₱96,111.40
30,000₱4.68535₱140,560.50
50,000₱4.55211₱227,605.50
70,000₱4.47420₱313,194.00
100,000₱4.39924₱439,924.00
120,000₱4.36372₱523,646.40
Manufacturers Standard Package