


KGM05AR51A104KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR51A104KHTR-ND - Tape & Reel (TR) 478-KGM05AR51A104KHCT-ND - Cut Tape (CT) 478-KGM05AR51A104KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR51A104KH |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR51A104KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.07200 | ₱10.72 |
| 50 | ₱0.69080 | ₱34.54 |
| 100 | ₱0.57760 | ₱57.76 |
| 500 | ₱0.39898 | ₱199.49 |
| 1,000 | ₱0.34420 | ₱344.20 |
| 2,500 | ₱0.28727 | ₱718.18 |
| 5,000 | ₱0.25321 | ₱1,266.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.19687 | ₱1,968.70 |
| 20,000 | ₱0.13050 | ₱2,610.00 |
| 30,000 | ₱0.12954 | ₱3,886.20 |
| 50,000 | ₱0.12845 | ₱6,422.50 |
| 70,000 | ₱0.12779 | ₱8,945.30 |
| 100,000 | ₱0.12713 | ₱12,713.00 |

