
046214010010800+ | |
|---|---|
DigiKey Part Number | 478-046214010010800+TR-ND - Tape & Reel (TR) 478-046214010010800+CT-ND - Cut Tape (CT) 478-046214010010800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046214010010800+ |
Description | CONN FFC VERT 10POS 0.5MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.05000 | ₱45.05 |
| 10 | ₱38.02500 | ₱380.25 |
| 25 | ₱35.63840 | ₱890.96 |
| 50 | ₱33.93000 | ₱1,696.50 |
| 100 | ₱32.30370 | ₱3,230.37 |
| 250 | ₱30.27960 | ₱7,569.90 |
| 500 | ₱28.83232 | ₱14,416.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱27.45522 | ₱27,455.22 |
| 2,000 | ₱26.14482 | ₱52,289.64 |
| 3,000 | ₱25.40714 | ₱76,221.42 |
| 5,000 | ₱24.50811 | ₱122,540.55 |
| 7,000 | ₱23.93335 | ₱167,533.45 |
| 10,000 | ₱23.33899 | ₱233,389.90 |
| 25,000 | ₱21.87923 | ₱546,980.75 |

